Pressure Sensor 0Psi to 1Psi Differential/Gage 4-Pin
Image is representative only
| Jameco Part no. 1916011 | |
|---|---|
| Manufacturer | MICROSWITCH/HONEYWELL |
| Manufacturer no. | SX01DN |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [66 KB ]
DIFFERENTIAL PRESSURE SENSOR-PEIZORESISTIVE
DIFFERENTIAL PRESSURE
S
Report a problem
Suggest a product
DIFFERENTIAL PRESSURE
S
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SX01DN |
| Mounting | Through Hole |
| Pin_Count | 4 |
| Product Width | 10.2mm |
| Product Height | 27.2mm |
| Product Length | 29.2mm |
| Product Type | Pressure Sensor |
| Specification | Value |
|---|---|
| Device Pressure Type | Differential|Gage |
| Maximum Overload Pressure | 20Psi |
| Maximum Operating Supply Voltage | 12V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
Report a problem
Suggest a product