Temp Sensor Analog 2-Pin
| Jameco Part no. 1916221 | |
|---|---|
| Manufacturer | MICROSWITCH/HONEYWELL |
| Manufacturer no. | TD4A |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [380 KB ]
RESISTOR, TEMPERATURE DEPENDENT, PTC, CHASSIS MOUNT
RESISTOR, TEMPERATURE
COPACK IGBT IN A TO-247AC P
Report a problem
Suggest a product
RESISTOR, TEMPERATURE
COPACK IGBT IN A TO-247AC P
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Number of Terminals | 2 |
| Temperature Dependent Resistor Type | PTC RESISTOR |
| Thermistor Application | OVERLOAD PROTECTION |
| Terminal Placement | RADIAL |
| Family | TD |
| Function | Temp Sensor |
| Maximum Operating Supply Voltage | 10V |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 150°C |
| Minimum Operating Temperature | -40°C |
| Output Type | Analog |
| Pin_Count | 2 |
| Product Height | 38.1mm |
| Product Type | Temperature Sensor |
Report a problem
Suggest a product