null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC/DC Power Supply Single-OUT 15V 1A 15W

DDU150100D7051: JAMECO RELIAPRO
JAMECO RELIAPRO
Jameco Part no. 191652
Manufacturer   JAMECO RELIAPRO
Manufacturer no. DDU150100D7051
Catalog 122 , page 107
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

15 Watt AC/DC Unregulated Linear Wall Adapter

15 Volts at 1 Amp

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3.3" x 2.2" x 1.9"
  • Cord length: 6'
  • Weight: 1 lb
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
FamilyDDU15
Product Length83mm
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Agency ApprovalsC-CUL|UL
Input Frequency60Hz
Number of Outputs1
Output Voltage15V
TypeUnregulated Linear
StyleWallMount
Power Supply ColorBlack
Specification Value
PackagingCarton
Output Connector TypeCylindrical Female
Product TypeAC to DC Power Supply
Maximum Output Current1A
Maximum Output Power15W
Input Voltage120V
PolarityCenter Positive
Output Connector Diameters2.1mmx5.5mm
Product Height48.5mm
Product Width56mm


Report a problem
Suggest a product
Club Jameco
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Copyright ©2002 - 2012 Jameco. All Rights Reserved.