null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC/DC Power Supply Single-OUT 15V 1A 15W

DDU150100D7051: JAMECO RELIAPRO
JAMECO RELIAPRO
Part no. 191652
Manufacturer   JAMECO RELIAPRO
Manufacturer no. DDU150100D7051
Catalog 121 , page 109
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

15 Watt AC/DC Unregulated Linear Wall Adapter

15 Volts at 1 Amp

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3.3" x 2.2" x 1.9"
  • Cord length: 6'
  • Weight: 1 lb
  • Certifications: UL/CSA


Report a problem
Specification Value
FamilyDDU150100
Number of Outputs1
Power Supply ColorBlack
Input Frequency60Hz
Agency ApprovalsC-CUL|UL
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
PackagingCarton
Output Connector Diameters2.1mmx5.5mm
Output Connector TypeCylindrical Female
PolarityCenter Positive
Specification Value
Product Height48.5mm
Product Length83mm
Product Width56mm
Product TypeAC to DC Power Supply
TypeUnregulated Linear
StyleWallMount
Input Voltage120V
Output Voltage15V
Maximum Output Current1A
Maximum Output Power15W


Report a problem
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Customer Care  1-800-831-4242

Copyright ©2002 - 2012 Jameco. All Rights Reserved.