null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action Single Pole, Double Throw Plunger Solder Lug 15.1A 250VAC 250 Volt 3.89N Screw Mount

V3-19M: MICROSWITCH/HONEYWELL View Larger Image
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1916969
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. V3-19M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.79

# of Unit Price
1+ $6.79
10+ $6.45
100+ $5.89
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

V BASIC SWITCH


V BASIC SWITCH


Report a problem
Suggest a product
Specification Value
FamilyV3-19M
Release Force1.11N
Actuator MaterialPlastic
Body OrientationStraight
Terminal TypeSolder Lug
MountingScrew Mount
Maximum Movement Differential0.41mm
Maximum Pre-Travel1.19mm
Minimum Over-Travel1.01mm
Product Depth10.2mm
Specification Value
Actuator StylePlunger
Product Length34.69mm
Product TypeSwitch Snap Action
Product Height22.06mm
Pole Throw ConfigurationSPDT
Maximum Current Rating15.1A@250VAC
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating250V
Operating Force3.89N


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.