null
Switch Snap Action Single Pole, Double Throw Plunger Quick Connect 11A 277VAC 250 Volt 1.47N Screw Mount
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
- No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability
$5.35
| # of Unit |
Price |
| 1+ |
$5.35 |
| 10+ |
$5.09 |
| 100+ |
$4.65 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | V7-1B17D8 |
| Release Force | 0.25N |
| Actuator Material | Plastic |
| Body Orientation | Straight |
| Terminal Type | Quick Connect |
| Mounting | Screw Mount |
| Maximum Movement Differential | 0.25mm |
| Maximum Pre-Travel | 1.19mm |
| Minimum Over-Travel | 1.27mm |
| Product Depth | 10.16mm |
| Specification |
Value |
| Actuator Style | Plunger |
| Product Length | 38.99mm |
| Product Type | Switch Snap Action |
| Product Height | 23.72mm |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 11A@277VAC |
| Maximum AC Voltage Rating | 277V |
| Maximum DC Voltage Rating | 250V |
| Operating Force | 1.47N |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.