null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action Single Pole, Double Throw Lever Quick Connect 11A 277VAC 250 Volt 0.8N Screw Mount

V7-1B19D8-022: MICROSWITCH/HONEYWELL
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1917072
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. V7-1B19D8-022
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.79

# of Unit Price
1+ $4.79
10+ $4.55
100+ $4.15
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

V BASIC SWITCH


V BASIC SWITCH


Report a problem
Suggest a product
Specification Value
FamilyV7-1B19D8-022
Release Force0.08N
Actuator MaterialSteel/N/A
Body OrientationStraight
Terminal TypeQuick Connect
MountingScrew Mount
Maximum Movement Differential0.71mm
Maximum Pre-Travel3.25mm
Minimum Over-Travel1.78mm
Product Depth10.16mm
Specification Value
Actuator StyleLever
Product Length49.53mm
Product TypeSwitch Snap Action
Product Height26.42mm
Pole Throw ConfigurationSPDT
Maximum Current Rating11A@277VAC
Maximum AC Voltage Rating277V
Maximum DC Voltage Rating250V
Operating Force0.8N


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.