null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action Single Pole, Double Throw Roller Lever Quick Connect 15.1A 277VAC 250 Volt 1.72N Screw Mount

V7-1C13D8-201: MICROSWITCH/HONEYWELL
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1917081
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. V7-1C13D8-201
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.55

# of Unit Price
1+ $4.55
10+ $4.35
100+ $3.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Specification Value
FamilyV7-1C13D8-201
Release Force0.19N
Actuator MaterialOil Bronze/Steel/N/A
Body OrientationStraight
Terminal TypeQuick Connect
MountingScrew Mount
Maximum Movement Differential0.3mm
Maximum Pre-Travel1.19mm
Minimum Over-Travel0.81mm
Product Depth10.16mm
Specification Value
Actuator StyleRoller Lever
Product Length38.99mm
Product TypeSwitch Snap Action
Product Height29.62mm
Pole Throw ConfigurationSPDT
Maximum Current Rating15.1A@277VAC
Maximum AC Voltage Rating277V
Maximum DC Voltage Rating250V
Operating Force1.72N


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.