Switch Snap Action Single Pole, Double Throw Pin Plunger Quick Connect 15.1A 250VAC 1.47N Screw Mount
| Jameco Part no. 1917099 | |
|---|---|
| Manufacturer | MICROSWITCH/HONEYWELL |
| Manufacturer no. | V7-1C17D8 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 112 , page 82 | |
- Data Sheet (current) [241 KB ]
SPDT Basic Miniature Switch
Features:
Contact form: SPDT Size: 1.1"L x 0.4"W x 0.63"H Actuator type: Pin plunger Contact rating: 15A @ 125/250/277VAC Mechanical life: 50,000,000 operations Electrical life: 300,000 operations Terminal type: 0.183" quick connect
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | V7 |
| Release Force | 0.24N |
| Body Orientation | Straight |
| Contact Material | Silver |
| Housing Material | Polychlorinated Terphenyl Polyester Thermoplastic |
| Terminal Type | Quick Connect |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 82°C |
| Mounting | Screw Mount |
| Maximum Movement Differential | 0.25mm |
| Maximum Pre-Travel | 1.19mm |
| Minimum Over-Travel | 1.27mm |
| Specification | Value |
|---|---|
| Product Depth | 10.2mm |
| Actuator Style | Pin Plunger |
| Product Length | 28.8mm |
| Product Weight | 8g |
| Product Type | Switch Snap Action |
| Product Height | 15.9mm |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 15.1A@250VAC |
| Maximum AC Voltage Rating | 250V |
| Operating Force | 1.47N |
Report a problem
Suggest a product