null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action Single Pole, Double Throw Straight Lever Quick Connect 15A 277VAC 1.57N Screw Mount

V7-1C17D8-002: MICROSWITCH/HONEYWELL
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1917101
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. V7-1C17D8-002
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.69

# of Unit Price
1+ $5.69
10+ $5.39
100+ $4.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

V BASIC SWITCH


V BASIC SWITCH


Report a problem
Suggest a product
Specification Value
FamilyV7
Release Force0.15N
Body OrientationStraight
Contact MaterialSilver
Housing MaterialPolychlorinated Terphenyl Polyester Thermoplastic
Terminal TypeQuick Connect
Minimum Operating Temperature-40°C
Maximum Operating Temperature82°C
MountingScrew Mount
Maximum Movement Differential0.38mm
Maximum Pre-Travel1.52mm
Minimum Over-Travel0.89mm
Specification Value
Product Depth10.2mm
Actuator StyleStraight Lever
Product Length28.8mm
Product Weight8g
Product TypeSwitch Snap Action
Product Height15.9mm
Pole Throw ConfigurationSPDT
Maximum Current Rating15A@277VAC
Maximum AC Voltage Rating277V
Operating Force1.57N


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.