null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action Single Pole, Double Throw Simulated Roller Lever Quick Connect 0.1A 125VAC 10 Volt 0.88N Screw Mount

V7-1S17D8-263: MICROSWITCH/HONEYWELL
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1917208
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. V7-1S17D8-263
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.59

# of Unit Price
1+ $3.59
10+ $3.45
100+ $3.19
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

V BASIC SWITCH


V BASIC SWITCH


Report a problem
Suggest a product
Specification Value
FamilyV7-1S17D8-263
Release Force0.09N
Actuator MaterialSteel/N/A
Body OrientationStraight
Contact MaterialGold
Terminal TypeQuick Connect
MountingScrew Mount
Maximum Movement Differential0.76mm
Maximum Pre-Travel2.79mm
Minimum Over-Travel1.91mm
Product Depth10.16mm
Specification Value
Actuator StyleSimulated Roller Lever
Product Length45.85mm
Product TypeSwitch Snap Action
Product Height29.18mm
Pole Throw ConfigurationSPDT
Maximum Current Rating0.1A@125VAC
Maximum AC Voltage Rating125V
Maximum DC Voltage Rating10V
Operating Force0.88N


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.