null
Switch Snap Action N.O. SP Pin Plunger Quick Connect 21A 277VAC 2.21N Screw Mount
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1.65
| # of Unit |
Price |
| 5+ |
$1.65 |
| 25+ |
$1.54 |
| 50+ |
$1.44 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | V7 |
| Release Force | 0.2N |
| Body Orientation | Straight |
| Contact Material | Silver Alloy |
| Switch Configuration | N.O. |
| Housing Material | Nylon |
| Terminal Type | Quick Connect |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 82°C |
| Mounting | Screw Mount |
| Maximum Movement Differential | 0.25mm |
| Maximum Pre-Travel | 1.19mm |
| Specification |
Value |
| Minimum Over-Travel | 1.27mm |
| Product Depth | 10.2mm |
| Actuator Style | Pin Plunger |
| Product Length | 28.8mm |
| Product Weight | 8g |
| Product Type | Switch Snap Action |
| Product Height | 15.9mm |
| Pole Throw Configuration | SP |
| Maximum Current Rating | 21A@277VAC |
| Maximum AC Voltage Rating | 277V |
| Operating Force | 2.21N |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.