null
HIGH POWER DESOLDERING STATION
Pricing & Availability
$299.95
| # of Unit |
Price |
| 1+ |
$299.95 |
| 5+ |
$284.95 |
80W HIGH POWER LEAD-FREE DESOLDER STATION
Features: Large digital temperature display Tip temperature accurate to within ±3°C (±6°F) Spike-free circuitry with zero-voltage switching and fully grounded design Safe to use on electro-sensitive devices Adjustable electronic temperature control without changing tips Vacuum switch suction is controlled by finger-actuated thyristor circuit
Self-contained diaphragm vacuum pump provides continuous, maintenance-free operation Powered by a high quality 32VAC transformer Saves energy by automatically powering down after 15 minutes of idling Pump will continue sucking for 1-2 seconds after actuator is released to clear the tubes and prevent clogging of the tip Temperature range: 300-450°C (572-842°F) Size: 9.3"L x 7.9"W x 4.5"H Weight: 11.7 lbs.
Includes:
DIA80 desoldering iron 2 soldering stands Foam filters Cleaning brush
Available desoldering tips:1.2mm (0.0472") tip P/N 2095509 1.5mm (0.0586") tip P/N 2095517
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.