null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Actuators >> Solenoids

OPEN FRAME SOLENOID PUSH,12VDC, 5MM STRIKE,1.2W,4MM SHAFT DIA

SMO-0420S12STD: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 1919385
Manufacturer   JAMECO RELIAPRO
Manufacturer no. SMO-0420S12STD
Catalog 132 , page 86
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.49
25+ $9.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12VDC Open Frame Push Solenoid

Features:
  • Coil Resistance: 120Ω
  • Power Consumption: 1.2W
  • Holding Force: 0.04 lbs. @ 20°C
  • Stroke: 0.10 inches
  • Size: 1.4" x 0.5" x 0.4"
  • Shaft Diameter: 0.060 inches
  • Weight: 0.02 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Coil Resistance (+/-10%) Ohms120
    Size (Length x Diameter) (inch)1.4 x 0.4 x 0.5
    TypeOpen Frame/Push Type
    Voltage (VDC)12
    Holding Force (lbs.@200C)4
    Specification Value
    Power Consumption (W)1.2
    Shaft Diameter (inch).06
    Stroke0.2
    Weight (lbs.).40


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.