Standard Regulator 5 Volt 0.5 Amp 3 Pin TO-220 Package

$0.35 ea


  • Part no.: 192233
  • Manufacturer: Major Brands
  • Manufacturer no.: 78M05
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.22

Request a Large Quantity Quote

Standard Regulator

General Description

The LM341 and LM78MXX series of three-terminal positive voltage regulators employ built-in current limiting, thermal shutdown, and safe-operating area protection which makes them virtually immune to damage from output overloads.With adequate heatsinking, they can deliver in excess of 0.5A output current. Typical applications would include local (on-card) regulators which can eliminate the noise and degraded performance associated with single-point regulation

Features

  • Output current in excess of 0.5A
  • No external components
  • Internal thermal overload protection
  • Internal short circuit current-limiting
  • Output transistor safe-area compensation

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityPositive
    Output TypeFixed
    FunctionStandard
    Line Regulation100mV
    Load Regulation100mV
    Minimum Input Voltage7.2V
    Maximum Input Voltage35V
    Output Voltage5V
    Maximum Output Current0.5A(Typ)
    Maximum Quiescent Current10mA
    Number of Outputs1
    Typical Quiescent Current4mA
    Junction to Ambient120C/W(Typ)
    Junction to Case18C/W(Typ)
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Screening LevelExtended
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    Product Width9.14mm
    FamilyLM78M05
    Product Height4.45mm
    Product Length9.14mm
    Product TypeRegulator


    Report a problem
    Suggest a product