null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 1.2 Volt to 32 Volt 5A 3-Pin (3+Tab) TO-220 Rail

LM338T: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 192284
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM338T
Catalog 132 , page 12
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.65
100+ $1.35
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, LM338T, LINEAR, ADJUSTABLE VOLTAGE REGULATOR, TO-220, 3-PIN

Report a problem
Suggest a product
Specification Value
FamilyLM338
Output Voltage1.2V to 32V
Maximum Output Current5A
Maximum Power Dissipation25000mW
Number of Outputs1
Reference Voltage1.29V
TypeLinear
Junction to Ambient50C/W(Typ)
Junction to Case4C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelExtended Commercial
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.03%/V
Load Regulation0.5%


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.