null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 3.3 Volt 1.5A 3-Pin (3+Tab) TO-220 Rail

LD1086V33: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 192305
Manufacturer   MAJOR BRANDS
Manufacturer no. LD1086V33
Catalog 132 , page 13
Learn more about Major Brands.
Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.99
100+ $0.89
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, LM1086CT-3.3, LINEAR, FIXED LOW DROPOUT VOLTAGE REGULATOR, TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM1086
Maximum Dropout Voltage @ Current1.5V@1.5A
Minimum Input Voltage2.6V
Maximum Input Voltage30V
Output Voltage3.3V
Maximum Output Current1.5A
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current5mA
TypeLinear
Junction to Case4C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeRegulator
Output TypeFixed
FunctionLDO
Line Regulation0.015%(Typ)
Load Regulation0.1%(Typ)
Typical Dropout Voltage @ Current1.3V@1.5A


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.