OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail
| Jameco Part no. 192532 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM13700N |
| Catalog 132 , page 11 |
- Data Sheet (current) [743 KB ] Representative Datasheet, MFG may vary
Dual Operational Transconductance Amplifiers with Linearizing Diodes and Buffers
The LM13700 series consists of two current controlled transconductance amplifiers, each with differential inputs and a push-pull output. The two amplifiers share common supplies but otherwise operate independently. Linearizing diodes are provided at the inputs to reduce distortion and allow higher input levels. The result is a 10 dB signal-to-noise improvement referenced to 0.5 percent THD. High impedance buffers are provided which are especially designed to complement the dynamic range of the amplifiers. The output buffers of the LM13700 differ from those of the LM13600 in that their input bias currents (and hence their output DC levels) are independent of IABC. This may result in performance superior to that of the LM13600 in audio applications.
Features:
Applications:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM13700 |
| Minimum Single Supply Voltage | 10V |
| Typical Single Supply Voltage | 3V|5V|9V|12V|15V|18V|24V|28V |
| Maximum Single Supply Voltage | 36V |
| Minimum Dual Supply Voltage | ±5V |
| Typical Dual Supply Voltage | ±9V|±12V|±15V |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Input Bias Current | 8uA@±15V |
| Maximum Input Offset Voltage | 4mV@±15V |
| Maximum Power Dissipation | 570mW |
| Type | Transconductance Amplifier |
| Maximum Supply Current | 2.6mA(Typ)@±15V |
| Minimum CMRR | 80dB |
| Rail to Rail | No |
| Shut Down Support | No |
| Typical Gain Bandwidth Product | 2MHz |
| Typical NonInverting Input Noise Current Density | 200pA/rtHz |
| Specification | Value |
|---|---|
| Typical Slew Rate | 50V/us@±15V |
| Technology | Bipolar |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 16 |
| Supplier_Package | MDIP |
| Product Width | 6.35mm |
| Manufacturer Type | General Purpose Amplifier |
| Product Height | 3.3mm |
| Product Length | 19.05mm |
| Product Type | OP Amp |
| Output Type | Push-Pull |
| Number of Channels per Chip | 2 |
| Power Supply Type | Single|Dual |
Report a problem
Suggest a product