AC/DC POWER SUPPLY ENCLOSED LED SINGLE- OUTPUT 24 VOLT 2A 48W
| Jameco Part no. 192681 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | DR-4524 |
| RoHS compliant | |
| Catalog 132 , page 114 | |
- Data Sheet (current) [157 KB ]
48W DIN-RAIL SWITCHING POWER SUPPLY
24 Volts @ 2 Amps
Specifications:
Report a problem
Suggest a product
24 Volts @ 2 Amps
Specifications:
- Universal AC input range
- Protections: Short-circuit, Overload, Overvoltage, Overtemperature
- 100% Full load burn-in test
- Soft-start circuit, limiting AC surge current
- Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
- Input Current @ Full load: 1.5A(115V) / 0.75A(230V)
- Size: 3.0" x 2.6" x 3.6"
- Weight: 0.7 lbs.
- 3-year warranty
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 24 |
| Efficiency | 80%(Typ) |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 50°C |
| Agency Approvals | EN|TUV|UL |
| Minimum Isolation Voltage | 3000 |
| Number of Outputs | 1 |
| Product Type | AC to DC Power Supply |
| Style | DIN Rail |
| MFR Product Family | DR-45 |
| Output Connector Type | Screw Terminal Block |
| Specification | Value |
|---|---|
| Output Current (A) | 2 |
| Family | DR-45 |
| Total Power Output-Max (W) | 48 |
| Input Voltage (VAC) | 85 to 264 |
| Input Frequency | 47 to 63 |
| Maximum Current Rating | 1.5 |
| Size L (inch) | 3 |
| Size w (inch) | 2.6 |
| Size H (inch) | 3.6 |
Report a problem
Suggest a product