SRAM Chip Async Single 3 Volt 4M-Bit 512K x 8 55ns 32-Pin PDIP
| Jameco Part no. 1927617 | |
|---|---|
| Manufacturer | ALLIANCE MEMORY |
| Manufacturer no. | AS6C4008-55PCN |
| RoHS compliant | |
| Catalog 122 , page 8 | |
- Data Sheet (current) [2.7 MB ]
| Specification | Value |
|---|---|
| Family | AS6C4008 |
| Maximum Random Access Time | 55ns |
| Number of I/O Lines | 8Bit |
| Number of Ports | 1 |
| Timing Type | Asynchronous |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Pin_Count | 32 |
| Specification | Value |
|---|---|
| Supplier_Package | PDIP |
| Product Width | 13.82mm |
| Product Height | 3.81mm |
| Product Length | 41.91mm |
| Product Type | SRAM Chip |
| Density | 4MBit |
| Address Bus Width | 19Bit |
| Number of Words | 512K |
| Number of Bits per Word | 8Bit |
| Data Rate Architecture | SDR |
| Maximum Operating Current | 60mA |