FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL
| Jameco Part no. 1928011 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD1212US-A71GL |
| Catalog 132 , page 90 |
- Data Sheet (current) [22 KB ]
COOLING FAN
Features:
Report a problem
Suggest a product
Features:
- Sleeve bearing
- Rated voltage: 12VDC
- Current: 500mA
- Air flow: 98.6 CFM
- Noise: 39.1 dBA
- Size: 120 x 120 x 25mm
- Connection leads: 2" length with connection
- Agency approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 12 |
| Size (WxHxD mm) | 120 x 120 x 25 |
| Air Flow (CFM) | 98.6 |
| Bearing Type | Sleeve |
| Current (mA) | 500 |
| Specification | Value |
|---|---|
| Power (Watts) | 6 |
| Agency Approvals | UL/CSA/TUV/CE |
| Noise (dBA) | 39.1 |
| Connection (Leads) | 2 w/ conn |
Report a problem
Suggest a product