null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

C

12VDC FAN, 6.7 CFM, 40x40x10mm, 1.2W, Ball Bearings,
2.5" Connection Leads, UL/CE/CUL/TUV

AD0412HB-G70.: ADDA INC View Larger Image
Image is representative only
ADDA INC
Jameco Part no. 1928054
Manufacturer ADDA INC
Manufacturer no. AD0412HB-G70.
Catalog 132 , page 88
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
500+ $3.29
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12V DC BRUSHLESS TUBEAXIAL FAN


Features:

  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 100mA
  • Air Flow: 6.7 CFM
  • Noise: 25 dBA
  • Size: 40mm x 40mm x 10mm
  • Connection Leads: 2.5" long
  • Agency Approvals: UL/CUL/TUV/CE


  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.