null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

C

DC Fan Hypro 24 Volt 0.15A 3.6W 4500RPM 23.98CFM 33.9dB Flange Mount

AD0624HB-A70GL: ADDA INC View Larger Image
Image is representative only
ADDA INC
Jameco Part no. 1928071
Manufacturer ADDA INC
Manufacturer no. AD0624HB-A70GL
Catalog 132 , page 90
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
500+ $5.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 150mA
  • Air Flow: 25 CFM
  • Noise: 33.9 dBA
  • Size: 60 x 60 x 25mm
  • Connection Leads: 12" length
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Product TypeDC Fan
FamilyAD
Housing MaterialPlastic
Size (WxHxD mm)60 x 60 x 25
Air Flow (CFM)25
Bearing TypeBall
Specification Value
Current (mA)150
Power (Watts)3.6
Agency ApprovalsUL/CE/TUV/CSA
Noise (dBA)33.9
Connection (Leads)12


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.