null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Panels

CIS SOLAR PANEL,4.7-5VDC,0.25W,60X60X2MM,80MA @3.2VDC

SHELL-STO.4-XI: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 1928142
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SHELL-STO.4-XI
Catalog 132 , page 165
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
5+ $6.95
25+ $6.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Copper Indium Diselenide 60mm Solar Panel

Photovoltaic mini module with clear-coat plastic.

Features:
  • Power output: 0.25W maximum
  • Output: 3.2VDC @ 80mA
  • Material: Copper Indium Diselenide
  • Size: 2.36"L x 2.36"W x 0.1"D

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.