FAN,24VDC,6.7 CFM,40x40x10,90Ma,BALL BEARINGS,7 INCH LEADS WITH conn,UL/CUL/TUV/C
| Jameco Part no. 1928281 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD0424HB-G70 |
| RoHS compliant | |
| Catalog 132 , page 90 | |
- Data Sheet (current) [174 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 24VDC
- Current: 90mA
- Air Flow: 6.7 CFM
- Noise: 25 dBA
- Size: 40 x 40 x 10mm
- Connection Leads: 7" length with connection
- Agency Approvals: UL/CUL/TUV/CE