FAN,24VDC,50 CFM,80X80X25,260mA,BALL BEARINGS,3-12 INCH LEADS(LCK RTR),UL/CUL
| Jameco Part no. 1928388 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD0824UB-A72 GL |
| Catalog 132 , page 91 |
- Data Sheet (current) [21 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 24VDC
- Current: 260mA
- Air Flow: 50 CFM
- Noise: 41 dBA
- Size: 80 x 80 x 25mm
- Connection Leads: 12" length (3 leads; locked rotor protection)
- Agency Approvals: UL/CUL/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 24 |
| Size (WxHxD mm) | 80 x 80 x 25 |
| Air Flow (CFM) | 50 |
| Bearing Type | Ball |
| Current (mA) | 260 |
| Specification | Value |
|---|---|
| Power (Watts) | 6.24 |
| Agency Approvals | UL/CUL/CE |
| Noise (dBA) | 41 |
| Connection (Leads) | 12 |
Report a problem
Suggest a product