null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

DIGITAL MULTIMETER WITH LCD DISPLAY

DT830B: JAMECO BENCHPRO View Larger Image
Image is representative only
JAMECO BENCHPRO
Jameco Part no. 1928476
Manufacturer   JAMECO BENCHPRO
Manufacturer no. DT830B
Catalog 132 , page 123
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
5+ $7.95
25+ $6.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Multimeters

Basic Test Functions:
  • Manufacturer part No.: Vastech DT830B
  • Type: Digital Multimeter
  • No. of Functions: 4
  • Display Count: 1999
  • DC Voltage Range (V): 200mV - 1000V
  • AC Voltage Range (V): 200V - 750V
  • DC Current Range (A): 200µA - 10A
  • Resistance Range (Ω): 200Ω - 2MΩ
Test Functions
  • Diode Test: Yes
  • Battery Test: Yes 1.5V & 9 V
  • Transistor hFE Test: Yes
Size (H"xW"xD"): 5.0 x 2.7 x 1.0
Includes: Test leads

Report a problem
Suggest a product
Specification Value
StyleHANDHELD


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.