null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Wire & Cable >> Assortments >> Jumper Wires

WIRE JUMPER KIT,350EA,22AWG,
10 COLORS

WJW-60B-R: WISHER
WISHER
Part no. 19290
Manufacturer WISHER
Manufacturer no. WJW-60B-R
  RoHS compliant
Catalog 121 , page 157
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
10+ $14.95
50+ $12.95
100+ $10.95
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

Wire Jumper Kit

This wire jumper kit comes complete with preformed and pre-stripped 22 AWG solid jumper wires in 10 colors and 14 different lengths from 0.1" to 0.5". The wire is tinned copper and PVC insulated, and the ends are stripped 0.25" and bent 90° on both ends. There are 25 of each length for a total of 350 pieces. The wires are organized in a durable clear plastic case. A 350 piece refill pack is also available, Jameco P/N: (20080).

Report a problem
No specifications are available at this time. Call for more information.

Report a problem
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Customer Care  1-800-831-4242

Copyright ©2002 - 2012 Jameco. All Rights Reserved.