Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N Rail
| Jameco Part no. 193480 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM34DM |
| Catalog 123 , page 13 |
- Data Sheet (current) [257 KB ]
IC, LM34DM, LINEAR, PRECISION FAHRENHEIT TEMPERATURE SENSOR, SOIC-8
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM34 |
| Typical Operating Supply Voltage | 9V|12V|15V|18V|24V |
| Maximum Operating Supply Voltage | 30V |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 8 |
| Supplier_Package | SOIC N |
| Product Width | 3.9mm |
| Function | Temp Sensor |
| Specification | Value |
|---|---|
| Product Height | 1.45mm |
| Product Length | 4.9mm |
| Product Type | Temperature Sensor |
| Accuracy | ±1.8F |
| Interface Type | Serial (2-Wire) |
| Sensor Gain | 10mV/F |
| Output Type | Analog |
| Minimum Operating Supply Voltage | 5V |
Report a problem
Suggest a product