Comparator Quad ±18 Volt 36 Volt 14-Pin SOIC N Rail
Image is representative only
| Jameco Part no. 193594 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM339M |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 111 , page 13 | |
- Data Sheet (current) [93 KB ]
- Data Sheet (current) [90 KB ]
- Data Sheet (current) [232 KB ]
- Data Sheet (current) [239 KB ]
- Data Sheet (current) [352 KB ]
- Data Sheet (current) [342 KB ]
- Data Sheet (current) [343 KB ]
- Data Sheet (current) [408 KB ]
- Data Sheet (current) [387 KB ]
- Data Sheet (current) [384 KB ]
- Data Sheet (current) [385 KB ]
- Data Sheet (current) [448 KB ]
- Data Sheet (current) [560 KB ]
- Data Sheet (current) [622 KB ]
- Data Sheet (current) [481 KB ]
- Data Sheet (current) [418 KB ]
- Data Sheet (current) [438 KB ]
- Data Sheet (current) [438 KB ]
- Data Sheet (current) [290 KB ]
- Data Sheet (current) [155 KB ]
- Data Sheet (current) [122 KB ]
- Data Sheet (current) [122 KB ]
- Data Sheet (current) [94 KB ]
- Data Sheet (current) [141 KB ]
- Data Sheet (current) [86 KB ]
- Data Sheet (current) [88 KB ] Representative Datasheet, MFG may vary
IC, LM339M, LINEAR, QUAD COMPARATOR, SOIC-14
IC,LM339M,SOIC,LM339M
Report a problem
Suggest a product
IC,LM339M,SOIC,LM339M
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM339 |
| Minimum Dual Supply Voltage | ±1V |
| Typical Dual Supply Voltage | ±3V|±5V|±9V|±12V|±15V |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Input Bias Current | 0.25uA@5V |
| Maximum Input Offset Voltage | 5mV@30V |
| Maximum Power Dissipation | 760mW |
| Maximum Supply Current | 2mA@5V |
| Typical Response Time | 1.3us |
| Technology | Bipolar |
| Rail to Rail | No |
| Strobe Capability | No |
| Typical Voltage Gain | 106.02dB |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Surface Mount |
| Specification | Value |
|---|---|
| Packaging | Rail |
| Pin_Count | 14 |
| Supplier_Package | SOIC N |
| Manufacturer Type | Voltage Comparator |
| Product Width | 3.99mm(Max) |
| Product Height | 1.5mm(Max) |
| Product Length | 8.74mm(Max) |
| Product Type | Comparator |
| Output Type | Open Collector |
| Number of Channels per Chip | 4 |
| Power Supply Type | Single|Dual |
| Minimum Single Supply Voltage | 2V |
| Typical Single Supply Voltage | 3V|5V|9V|12V|15V|18V|24V|28V |
| Maximum Single Supply Voltage | 36V |
Report a problem
Suggest a product