null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

POWER SUPPLY,TABLE TOP,REGULATED,20 WATT,5VDC@4A,F2,2.1MMX5.5MM,(WITH O CORD),UL/CEC

GS25A05-P1J: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 1940571
Manufacturer MEAN WELL
Manufacturer no. GS25A05-P1J
  RoHS compliant
Catalog 132 , page 98
Pricing & Availability

$14.25

# of Unit Price
1+ $14.25
5+ $12.95
25+ $11.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

5 Volts @ 4 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 3.7"L x 2.1"W x 1.4"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CEC

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)5
    Size w (inch)2.1
    Size H (inch)1.4
    Agency ApprovalsUL/CULTUV/CEC
    Efficiency74%(Typ)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature50°C
    Maximum Input Current0.7
    Minimum Isolation Voltage4242
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Output Current (A)4
    StyleDesktop Adapter
    Specification Value
    TypeSwitching
    MFR Product FamilyGS25A
    FamilyGS25A
    Power Supply ColorBlack
    PackagingCarton
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Output Connector TypeCylindrical Female
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Output Power20
    Size L (inch)3.7


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.