DESOLDER PUMP,MANUAL,13 INCH LONG,REPLACEMENT TIP P/N 2146610
| Jameco Part no. 1942139 | |
|---|---|
| Manufacturer | JAMECO BENCHPRO |
| Manufacturer no. | HB-017 |
| RoHS compliant | |
| Catalog 132 , page 140 | |
and BenchPro brands.
- Data Sheet (current) [42 KB ]
High-Vacuum Desoldering Pump
These specially designed desoldering pumps provide precise repeatable operation and are fitted with a PTFE tip.
Specifications:
13" long including tip
Durable corrosion resistant plastic construction
Precision metal plunger
Corrosion treated springs
Insulated vacuum pulse
Regulated return (1 millisecond ±30%)
Uniform reset pressure (11 in. lbs. ±20%)
Cushioned shock reduction Replacement tip available: P/N 2146610
Report a problem
Suggest a product
These specially designed desoldering pumps provide precise repeatable operation and are fitted with a PTFE tip.
Specifications: