BREADBOARD,POWERED,2420 TIES,,5@1.5A,16V@500mA,5%
| Jameco Part no. 1942163 | |
|---|---|
| Manufacturer | SUN EQUIPMENT CORP. |
| Manufacturer no. | PBB-4060B |
| Catalog 132 , page 143 |
- Data Sheet (current) [54 KB ]
TRIPLE OUTPUT POWERED PROJECT BREADBOARD
Fixed Output: +5V @ 1.5A
Variable Output: 0 to ±16V @ 500mA
Features:
- Solderless breadboard with 2420 tie points
- Power switch with light
- Short-circuit, overload and fuse protected
- Fixed power output: +5V @ 1.5A
- Adjustable power output: 0 to ±16VDC @ 500mA
- Grounded case
- Input: 110/220VAC @ 50-60Hz, switch-selectable
- Breadboard size: 6.9"L x 5.8"W
- Total size with base plate: 9.8"L x 7.8"W x 3.0"H
- Weight: 5.8 lbs.
- AC power cord included
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| MFG Part Number | PBB-4060B |
| Height (inches) | 10.3 |
| Pins (yes/no) | NO |
| Width (inches) | 8.8 |
| Specification | Value |
|---|---|
| Depth (inch) | 3.3 |
| Contact Points | 2420 |
Report a problem
Suggest a product