AC to DC DIN-Rail Power Supply 24 Volt 2.5 Amp 60 Watt

$18.40 ea


  • Part no.: 1943465
  • Manufacturer: Mean Well
  • Manufacturer no.: MDR-60-24
  • RoHS Compliant
Pricing
# of units Price
1+ $18.40
10+ $15.49

Request a Large Quantity Quote

60W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 2.5 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.8A(115V) / 1.0A(230V)
  • Size: 3.9" x 1.6" x 3.5"
  • Weight: 0.7 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.5
Maximum Output Power (W)60
FamilyMDR-60
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeScrew Terminal
Efficiency (%)88
Length (inch)1.57
Width (inch)3.54
Height (inch)3.94
Agency ApprovalsUL/CUL/TUV/CB/CE
ColorWhite
StyleDIN
Minimum Operating Temperature-20
Maximum Operating Temperature70


Report a problem
Suggest a product