USB 2.0, 2/4 PORT HUB NOT ONLY AN USEFUL USB HUB, BUT ALSO A STYLISH PRETTY
| Jameco Part no. 1944687 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | HU2044 |
| RoHS compliant | |
| Catalog 132 , page 153 | |
and BenchPro brands.
- Data Sheet (current) [206 KB ]
- User's Manual(current) [200 KB ]
The USB 2.0 4-port hub that allows you to add multiple high performance USB 2.0 peripheral devices to your PC. The USB 2.0 hub is fully compliant with the USB 1.1 specification, i.e., your previous USB 1.1 devices can continue to function as usual. This convenient device allows you to connect up to a maximum of 127 USB devices to your PC through daisy chain.
Function

Features:
Package Contents:
Report a problem
Suggest a product
Report a problem
Suggest a product