null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 5 Volt 0.1A 3-Pin TO-92

LP2950ACN: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 1944880
Manufacturer   MAJOR BRANDS
Manufacturer no. LP2950ACN
Catalog 132 , page 13
Learn more about Major Brands.
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.59
100+ $0.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC,100mA LDO VOLT REG,5V OUTPUT,TO92,3 PIN


IC,LP2950ACN,TO-92,
100MA 5V LDO REG

Report a problem
Suggest a product
Specification Value
FamilyLP2950
Maximum Dropout Voltage @ Current0.08V@100uA|0.45V@100mA
Maximum Input Voltage30V
Output Voltage5V
Maximum Output Current0.1A
Number of Outputs1
Typical Quiescent Current0.075mA
TypeLinear
Junction to Ambient180C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count3
Specification Value
Product Width3.55mm
Supplier_PackageTO-92
PolarityPositive
Product Height4.57mm
Product Length4.57mm
Product TypeRegulator
Output TypeFixed
Accuracy0.5%(Typ)
FunctionLDO
Line Regulation0.1%
Load Regulation0.1%
Typical Dropout Voltage @ Current0.05V@100uA|0.38V@100mA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.