Switch Snap Action N.O. Single Pole, Single Throw Lever Quick Connect 5A 250VAC 0.08N Screw Mount
| Jameco Part no. 1945268 | |
|---|---|
| Manufacturer | ZIPPY TECHNOLOGY CORP. |
| Manufacturer no. | VM-05K-03D0 |
| Catalog 132 , page 67 |
- Data Sheet (current) [607 KB ]
SPST Basic Miniature Switch
Features:
Contact form: SPST (N.O.-Normally Open) Size: 1.1"L x 0.4"W x 0.63"H Actuator type: 2.0" long lever Contact rating: 5A @ 125/250VAC Mechanical life: 10,000,000 operations Electrical life: 1,000,000 operations Terminal type: 0.187" quick connect
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | VM |
| Mechanical Life | 10000000Cycle |
| Body Orientation | Straight |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance | 100MOhm |
| Switch Configuration | N.O. |
| Terminal Type | Quick Connect |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Maximum Movement Differential | 3mm |
| Maximum Pre-Travel | 11.1mm |
| Specification | Value |
|---|---|
| Minimum Over-Travel | 5mm |
| Product Depth | 10.3mm |
| Actuator Style | Lever |
| Product Type | Switch Snap Action |
| Product Height | 32.1mm |
| Pole Throw Configuration | SPST |
| Maximum Current Rating | 5A@250VAC |
| Electrical Life | 10000Cycle |
| Maximum AC Voltage Rating | 250V |
| Operating Force | 0.08N |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Snap Action N.O./N.C. Single Pole, Double Throw Long Hinge Lever Quick Connect 10A 250VAC 250 Volt 0.34N Screw Mount
|
Switch Snap Action DT Roller Lever Quick Connect 10A 250VAC 1.41N Screw Mount
|
Switch Snap Action N.O./N.C. Single Pole, Double Throw Hinge Lever Quick Connect 10A 250VAC 250 Volt 0.59N Screw Mount
|