null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

FAN,12VDC,15.5 CFM,60X60X10,BALL BEARINGS,3-9 INCH LEADS(SPD SNR)UL/CE/TUV

EC6010M12CA: EVERCOOL THERMAL CORP.,LTD. View Larger Image
Image is representative only
EVERCOOL THERMAL CORP.,LTD.
Jameco Part no. 1946025
Manufacturer EVERCOOL THERMAL CORP.,LTD.
Manufacturer no. EC6010M12CA
  RoHS compliant
Catalog 132 , page 88
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
500+ $5.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

COOLING FAN


Features:
  • Ball bearing
  • Rated voltage: 12VDC
  • Current: 160mA
  • Air flow: 15.5 CFM
  • Noise: 30 dBA
  • Size: 60 x 60 x 10mm
  • Connector Leads: 9" length
  • Agency approvals: UL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Product TypeDC Fan
FamilyEC
Size (WxHxD mm)60 x 60 x 10
Air Flow (CFM)15.5
Bearing TypeBall
Specification Value
Current (mA)160
Power (Watts)1.9
Agency ApprovalsUL/CE/TUV
Noise (dBA)30
Connection (Leads)9


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.