null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

CAPACITOR,RADIAL,22uF,50V,20%,85C,5 x 12 x 5mm (10)

R22/50TR: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 1946316
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R22/50TR
Catalog 132 , page 34
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.09

# of Unit Price
10+ $0.09
100+ $0.07
500+ $0.06
2500+ $0.045
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

22µF 50V Electrolytic Capacitor


Features:
  • Capacitance: 22µF
  • Voltage rating: 50V
  • Size: 5mm x 12mm
  • Capacitance tolerance: ±20%

    Report a problem
    Suggest a product
  • Specification Value
    TypeElectrolytic
    ConstructionRadial
    Capacitance22uF
    Specification Value
    Voltage50VDC
    Tolerance20%


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.