null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.00" (50mm)

C

FAN,12VDC,11.4 CFM,51X51X10,BALL BEARINGS,12 INCH LEADS,UL/TUV,130mA,1.6W

KD1205PFB1(2)H: SUNON View Larger Image
Image is representative only
SUNON
Jameco Part no. 1950446
Manufacturer SUNON
Manufacturer no. KD1205PFB1(2)H
Catalog 132 , page 88
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
500+ $4.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

COOLING FAN


Features:
  • Ball bearing
  • Rated voltage: 12VDC
  • Current: 130mA
  • Air flow: 11.4 CFM
  • Noise: 34.7 dBA
  • Size: 51 x 51 x 10mm
  • Connection leads: 12" length
  • Agency approvals: UL/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Product TypeFan
Size (WxHxD mm)50 x 50 x 10
Air Flow (CFM)11.4
Bearing TypeBall
Current (mA)130
Specification Value
Power (Watts)1.6
Agency ApprovalsUL/TUV
Noise (dBA)34.7
Connection (Leads)12


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.