null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC/DC POWER SUPPLY WALL ADAPTER/TRANSFORMER SINGLE-OUT 12V 2A 24W

GQ30-120200-BU: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 1950497
Manufacturer   JAMECO RELIAPRO
Manufacturer no. GQ30-120200-BU
  RoHS compliant
Catalog 132 , page 94
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
5+ $14.49
25+ $12.95
250+ $11.49
  • Availability:Ship  3 Wks ARO 
+ Add to my favorites

 Add to cart

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter


Output: 12 Volts @ 2 Amps

Features:
  • Input voltage: 100-240VAC @ 50-60Hz
  • Output connector: 2.1mm x 5.5mm female center positive
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 2.9"H x 1.3"W x 1.7"D
  • Weight: 0.4 lbs.
  • 2-year warranty
  • Certifications: CEC Level IV/UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)12
    Size H (inch)2.9
    Power Supply ColorBlack
    Agency ApprovalsBSMI/CB/CUL/FCC/PSE
    Maximum Output Power24
    FamilySYS1308
    Efficiency70%(Min)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    Maximum Current Rating1
    Output Current (A)2
    Product TypeAC to DC Regulated Switching Wall Adapter
    Specification Value
    TypeSwitching
    StyleWallMount
    Number of Outputs1
    PackagingCarton
    Output Connector Diameters2.1mm x 5.5mm
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Size L (inch)2.3
    Size w (inch)1.3


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.