AC/DC POWER SUPPLY WALL ADAPTER/TRANSFORMER SINGLE-OUT 9V 1A 9W
Image is representative only
| Jameco Part no. 1950841 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | SYS1193-0909-W2 |
| RoHS compliant | |
| Catalog 132 , page 94 | |
and BenchPro brands.
- Data Sheet (current) [627 KB ]
AC-to-DC "Slim-Line" Regulated Switching Wall Adapter
9 Volts @ 1 Amps
Features:
Output connector: 2.1mm x 5.5mm female center positive Input voltage: 100-240VAC @ 47-63Hz 2-wire AC input Output cord length: 6 feet Color: Black 1-year warranty Size: 2.5"H x 1.1"W x 1.7"D Weight: 0.2 lbs. Certifications: CEC/UL/CUL
Report a problem
Suggest a product
9 Volts @ 1 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 9 |
| Size H (inch) | 2.5 |
| Power Supply Color | Black |
| Agency Approvals | BSMI/CB/CUL/FCC/PSE |
| Maximum Output Power | 9 |
| Family | SYS1193-0909 |
| Efficiency | 68.8%(Min) |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Maximum Current Rating | 0.3 |
| Output Current (A) | 1 |
| Product Type | AC to DC "Slim Line" Regulated Switching Wall Adapter |
| Specification | Value |
|---|---|
| Type | Switching |
| Style | WallMount |
| Number of Outputs | 1 |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Input Voltage (VAC) | 100 to 240 |
| Input Frequency | 47 to 63 |
| Size L (inch) | 1.7 |
| Size w (inch) | 1.1 |
Report a problem
Suggest a product