MICROHPONE CARTRIDGE10VDC,2 LEADS,SENS:-60+3db,50HZ-16KHZ
Image is representative only
| Jameco Part no. 1950948 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | AMF-097A40-NB1-LF |
| RoHS compliant | |
| Catalog 132 , page 77 | |
and BenchPro brands.
- Data Sheet (current) [282 KB ]
Omni-Directional Electret Condenser Microphone Cartridge
Features:
Sensitivity: -60 ± 3dB Frequency: 50-16,000Hz Operating voltage: 10VDC max. Standard voltage: 3.0VDC Current rating: 0.5mA max. Sensitivity reduction: -3dB @ 3V S/N (Signal-to-Noise) ratio: >58dB Impedance: >2.2kΩ PC pin leads Size: 0.39"Dia. x 0.27"H
Applications:
Tape recorders Intercoms Hearing aids Telephone and answering devices Sonic-controlled toys and sensors
Report a problem
Suggest a product
Features:
Applications:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Frequency Range (Hz) | 50- 16000 |
| Additional Feature | 2 LEADS SENS:-60+3db,50HZ-16KHZ |
| Maximum Operating Supply Voltage | 10 |
| Typical Operating Supply Voltage | 3 |
| Maximum Supply Current | 0.5 |
| Impedance (ohms) | 2200 |
| Specification | Value |
|---|---|
| Dimensions (inch) | 0.27 x 0.39 |
| Product Type | MICROPHONE |
| Family | CARTRIDGE |
| Voltage | 10VDC |
Report a problem
Suggest a product