null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

8Ω Rectangular Speaker

1-826-219-11: SONY CORPORATION View Larger Image
Image is representative only
SONY CORPORATION
Jameco Part no. 1950972
Manufacturer SONY CORPORATION
Manufacturer no. 1-826-219-11
Catalog 132 , page 79
Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $3.25
100+ $2.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Alnico (Aluminum, Nickel, Cobalt) Rectangular Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Wide frequency response
  • Pre-tinned solder lugs
  • Input Power: 1W nominal / 13W maximum
  • Sound output: 85dB
  • Frequency: 20-20,000Hz
  • Impedance: 8Ω
  • Magnet size: 1.5"Dia. x 2.8"H
  • Total size: 8.2"L x 2.2"W x 2.0"D
  • Speaker size: 5.8"L x 2.0"W x 1.1"D
  • Sony television replacement speaker

    Report a problem
    Suggest a product
  • Specification Value
    Magnet Size (Diameter x H) (inches)1.5 x 2.8
    Overall Dimensions (Diameter x D) (inches)6.00x2.15x1.94
    Nominal Input Power (W)1
    Input Power (max) (W)13
    Specification Value
    Frequency Range (Hz)20-20k
    Impedance (ohms)8
    Ouput SPL (dB)95


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.