null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

C

FAN,5VDC,94 CFM,120x120x38,4.0W,BALL BEARINGS,3-12 INCH LEADS(LCK RTR),UL/CUL

F1238L05B2-FS: MECHATRONICS,INC. View Larger Image
Image is representative only
MECHATRONICS,INC.
Jameco Part no. 1951107
Manufacturer MECHATRONICS,INC.
Manufacturer no. F1238L05B2-FS
Catalog 132 , page 87
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $5.95
50+ $4.95
100+ $4.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 5VDC
  • Current: 800mA
  • Air Flow: 94 CFM
  • Noise: 36 dBA
  • Size: 120 x 120 x 38mm
  • Connection Leads: 12" (3 leads; locked rotor protection)
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Size (W x H x D) (inches)4.69x4.69x1.50
Size (WxHxD mm)120 x 120 x 38
Air Flow (CFM)94
Bearing TypeBall
Current (mA)800
Specification Value
Power (Watts)4
Agency ApprovalsUL/CUL
Noise (dBA)36
Connection (Leads)12


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.