null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Fan >> DC

C

DC Fan Ball 24 Volt 0.18A 4.32W 2550RPM 92CFM 40.4dB Flange Mount

TA450DC-A34350-16: NIDEC CORPORATION View Larger Image
Image is representative only
NIDEC CORPORATION
Jameco Part no. 1951115
Manufacturer NIDEC CORPORATION
Manufacturer no. TA450DC-A34350-16
Catalog 132 , page 91
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
500+ $6.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 180mA
  • Air Flow: 92 CFM
  • Noise: 40.4 dBA
  • Size: 120 x 120 x 25mm
  • Connection Leads: 10" length
  • Agency Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Voltage Rating24
Fan RotationNormal
Nominal Speed2550RPM
Operating Input Voltage Range20.4V to 27.6V
Housing MaterialThermoplastic
TerminationLead Wire
MountingFlange Mount
Minimum Operating Temperature-10°C
Size (WxHxD mm)120 x 120 x 25
Maximum Operating Temperature70°C
Specification Value
Product TypeBlowers and Fans
Maximum Airflow92
BearingsBall
Line Current0.18
Power Rating4.32
Noise Level40.4
FamilyTA450DC
CategoryDC Fan


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.