DC Fan Vapo 5 Volt 0.18A 0.9W 9500RPM 4.9CFM 28dB Flange Mount
| Jameco Part no. 1951211 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | KDE0503PEV1-8(MSN) |
| Catalog 132 , page 87 |
- Data Sheet (current) [934 KB ]
DC Brushless Tubeaxial Fan
Features:
Features:
- Model: KDE0503PEV1-8
- Bearing: Vapo
- 5 VDC
- 0.18 A
- 0.9 W
- 9500 RPM
- 4.9 CFM
- 0.14 Inch-H2O
- 28 dBA
- 6 g
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 5 |
| Fan Rotation | Normal |
| Maximum Pressure | 0.14inH2O |
| Nominal Speed | 9500RPM |
| Housing Material | Polybutylene Terephthalate |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Minimum Operating Temperature | -10°C |
| Size (WxHxD mm) | 30 x 30 x 6.8 |
| Maximum Operating Temperature | 70°C |
| Specification | Value |
|---|---|
| Product Type | Blowers and Fans |
| Maximum Airflow | 4.9 |
| Bearings | Vapo |
| Line Current | 0.18 |
| Power Rating | 0.9 |
| Noise Level | 28 |
| Family | KDE |
| Category | DC Fan |
Report a problem
Suggest a product