null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

MOTOR , DC , 1.5-4.5VDC , 0.4A

QJT-260-18130: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 1951449
Manufacturer   JAMECO RELIAPRO
Manufacturer no. QJT-260-18130
Catalog 132 , page 82
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3VDC Motor

Features:
  • Nominal voltage: 3VDC
  • Voltage range: 1.5 - 4.5VDC
  • Current @ maximum efficiency: 0.46A
  • Speed @ maximum efficiency: 4780 RPM
  • Torque @ maximum efficiency: 10 g-cm
  • Efficiency: 40.0%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.314"
  • Size: 0.944" diameter x 1.071" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1.5-4.5
    Current @ Max. Efficiency (A)0.46
    Speed @ Max. Efficiency (RPM)4780
    Torque @ Max. Efficiency (g-cm)10
    Specification Value
    Efficiency40
    Terminal Type0.12 /Solder
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.314


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.