null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

C

FAN,24VDC,10.1 CFM,40X40X20,BALL BEARINGS,3-12 INCH LEADS(SPD SNR),UL/CE

AD0424HB-C56: ADDA INC View Larger Image
Image is representative only
ADDA INC
Jameco Part no. 1951502
Manufacturer ADDA INC
Manufacturer no. AD0424HB-C56
Catalog 132 , page 90
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 90mA
  • Air Flow: 10.1 CFM
  • Noise: 31.9 dBA
  • Size: 40 x 40 x 20mm
  • Connection Leads: 12" length (3 leads; speed sensor)
  • Agency Approvals: UL/CUL/TUV/CE