FAN,24VDC,19 CFM,60X60X25,80mA,BALL BEARINGS,3-12 INCH LEADS(LCK RTR)UL/CSA/T
| Jameco Part no. 1952177 | |
|---|---|
| Manufacturer | JAPAN SERVO |
| Manufacturer no. | TUDC24Z4P-029 |
| Catalog 132 , page 90 |
- Data Sheet (current) [544 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 24VDC
- Current: 80mA
- Air Flow: 19 CFM
- Noise: 32 dBA
- Size: 60 x 60 x 25mm
- Connection Leads: 12" length (3 leads; locked rotor protection)
- Agency Approvals: UL/CSA/TUV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 24 |
| Product Type | DC Fan |
| Family | TUDC |
| Size (WxHxD mm) | 60 x 60 x 25 |
| Air Flow (CFM) | 19 |
| Bearing Type | Ball |
| Specification | Value |
|---|---|
| Current (mA) | 80 |
| Power (Watts) | 1.8 |
| Agency Approvals | UL/CSA/TUV |
| Noise (dBA) | 32 |
| Connection (Leads) | 12 |
Report a problem
Suggest a product